RS PRO White Plastic Sheet, 1220mm x 610mm x 4.5mm

Technical Document
Specifications
Brand
RS ProColour
White
Form
Full
Length
1220mm
Width
610mm
Thickness
4.5mm
Material
ABS
Laminated
No
Tensile Strength
50 MPa
Flammability Rating
UL 94 HB
Water Absorption
0.7%
Thermal Conductivity
0.17W/mK
Maximum Operating Temperature
+75°C
Elongation
20%
Country of Origin
United Kingdom
Product details
RS PRO ABS Sheet: Acrylonitrile butadiene styrene
From RS PRO, comes a range of high-quality ABS Sheet : Acrylonitrile butadiene styrene. These rigid thermoplastic sheets are manufactured to industry standards, have high impact resistance and excellent thermal forming properties.
Features and benefits:
- Resistance to many types of acids/alkalis of medium concentration
- A good electrical insulator
- Max Long Term Service Temperature 150°C
- A flammability rating of UL 94HB
Applications
ABS sheets have an array of application use such as;
- Refrigeration industry
- 3D Building Materials
- Pipes and fittings
- Automotive industry
- Vacuum Construction
- Machine Prototype Construction
What is ABS?
Acrylonitrile Butadiene Styrene or ABS is a common type of thermoplastic polymer primarily used for injection moulding applications. Due to its low production cost, ease of use, impact and chemical resistance and fantastic high and low-temperature effectiveness, ABS is considered the favourite choice of plastic.
Why choose RS PRO?
RS PRO is our own brand of high-quality products whilst bringing you great value for money. Our wide range of products have been engineered to meet high industry standards, so you are ensured reliable and robust solutions.
€ 120.39
€ 120.39 Each (Exc. Vat)
€ 149.28
€ 149.28 Each (inc. VAT)
1
€ 120.39
€ 120.39 Each (Exc. Vat)
€ 149.28
€ 149.28 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
quantity | Unit price |
---|---|
1 - 2 | € 120.39 |
3 - 9 | € 113.68 |
10 - 29 | € 109.21 |
30+ | € 100.73 |
Technical Document
Specifications
Brand
RS ProColour
White
Form
Full
Length
1220mm
Width
610mm
Thickness
4.5mm
Material
ABS
Laminated
No
Tensile Strength
50 MPa
Flammability Rating
UL 94 HB
Water Absorption
0.7%
Thermal Conductivity
0.17W/mK
Maximum Operating Temperature
+75°C
Elongation
20%
Country of Origin
United Kingdom
Product details
RS PRO ABS Sheet: Acrylonitrile butadiene styrene
From RS PRO, comes a range of high-quality ABS Sheet : Acrylonitrile butadiene styrene. These rigid thermoplastic sheets are manufactured to industry standards, have high impact resistance and excellent thermal forming properties.
Features and benefits:
- Resistance to many types of acids/alkalis of medium concentration
- A good electrical insulator
- Max Long Term Service Temperature 150°C
- A flammability rating of UL 94HB
Applications
ABS sheets have an array of application use such as;
- Refrigeration industry
- 3D Building Materials
- Pipes and fittings
- Automotive industry
- Vacuum Construction
- Machine Prototype Construction
What is ABS?
Acrylonitrile Butadiene Styrene or ABS is a common type of thermoplastic polymer primarily used for injection moulding applications. Due to its low production cost, ease of use, impact and chemical resistance and fantastic high and low-temperature effectiveness, ABS is considered the favourite choice of plastic.
Why choose RS PRO?
RS PRO is our own brand of high-quality products whilst bringing you great value for money. Our wide range of products have been engineered to meet high industry standards, so you are ensured reliable and robust solutions.