RS PRO White Plastic Wall Plug

RS Stock No.: 523-8957Brand: RS PRODistrelec Article No.: 30419465
brand-logo

Technical Document

Specifications

Brand

RS Pro

Type

Wall Plug

Length

24mm

Material

Plastic

Colour

White

Thickness of Material Maximum

15mm

€ 42.26

€ 42.26 1 Kit (Exc. Vat)

€ 52.40

€ 52.40 1 Kit (inc. VAT)

RS PRO White Plastic Wall Plug

€ 42.26

€ 42.26 1 Kit (Exc. Vat)

€ 52.40

€ 52.40 1 Kit (inc. VAT)

RS PRO White Plastic Wall Plug

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

RS Pro

Type

Wall Plug

Length

24mm

Material

Plastic

Colour

White

Thickness of Material Maximum

15mm