RS PRO White Polyester Telescopic Mop Handle, 34 → 62in, for use with Mop

RS Stock No.: 829-5335Brand: RS PRO
brand-logo
View all in Broom Handles & Mop Handles

Technical Document

Specifications

Brand

RS Pro

Colour

White

Length

34 → 62in

Material

Polyester

Telescopic

Yes

Diameter

25.4mm

For Use With

Mop

Country of Origin

United States

Product details

RS Cleanroom Adjustable Mop Handle

This adjustable cleanroom mop handle has been specially-developed to optimise the user’s working posture providing maximum comfort, as well as facilitating efficient and effective cleaning.

Features:

Simple twist and lock height adjustment
Produced in quality polyester and composite materials
Durable and lightweight
Easy to clean
Won’t rot, corrode or oxidise
Compatible with gamma, ETO and autoclave cleanroom sterilisation

€ 106.34

€ 106.34 Each (Exc. Vat)

€ 131.86

€ 131.86 Each (inc. VAT)

RS PRO White Polyester Telescopic Mop Handle, 34 → 62in, for use with Mop

€ 106.34

€ 106.34 Each (Exc. Vat)

€ 131.86

€ 131.86 Each (inc. VAT)

RS PRO White Polyester Telescopic Mop Handle, 34 → 62in, for use with Mop

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

RS Pro

Colour

White

Length

34 → 62in

Material

Polyester

Telescopic

Yes

Diameter

25.4mm

For Use With

Mop

Country of Origin

United States

Product details

RS Cleanroom Adjustable Mop Handle

This adjustable cleanroom mop handle has been specially-developed to optimise the user’s working posture providing maximum comfort, as well as facilitating efficient and effective cleaning.

Features:

Simple twist and lock height adjustment
Produced in quality polyester and composite materials
Durable and lightweight
Easy to clean
Won’t rot, corrode or oxidise
Compatible with gamma, ETO and autoclave cleanroom sterilisation