RS PRO White Polyethylene Anti-Static Anti-Static Gloves, Size 9, Large, No Coating

Technical Document
Specifications
Brand
RS ProGlove Size
9, Large
Primary Glove Application
Anti-Static
Glove Material
Polyethylene
Main Colour of Glove
White
Number of Gloves
1Pair
Glove Coating
No
EN374 Chemical
No
EN407 Thermal
No
EN511 Cold
No
Complies with EN 61340-5-1
No
Country of Origin
Korea, Republic Of
Product details
PVC Smooth Palm Gloves
Manufactured from static dissipative polyester
Palm & front of fingers coated, to protect the wearer from solvent impregnated wipes
PVC smooth palm for added grip
Breathable back for operator comfort
Ideal for all types of light assembly work
€ 12.01
€ 12.01 1 Pair (Exc. Vat)
€ 14.89
€ 14.89 1 Pair (inc. VAT)
1
€ 12.01
€ 12.01 1 Pair (Exc. Vat)
€ 14.89
€ 14.89 1 Pair (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
quantity | Unit price |
---|---|
1 - 6 | € 12.01 |
7 - 14 | € 11.67 |
15 - 39 | € 11.51 |
40+ | € 10.99 |
Technical Document
Specifications
Brand
RS ProGlove Size
9, Large
Primary Glove Application
Anti-Static
Glove Material
Polyethylene
Main Colour of Glove
White
Number of Gloves
1Pair
Glove Coating
No
EN374 Chemical
No
EN407 Thermal
No
EN511 Cold
No
Complies with EN 61340-5-1
No
Country of Origin
Korea, Republic Of
Product details
PVC Smooth Palm Gloves
Manufactured from static dissipative polyester
Palm & front of fingers coated, to protect the wearer from solvent impregnated wipes
PVC smooth palm for added grip
Breathable back for operator comfort
Ideal for all types of light assembly work