RS PRO White PVC Electrical Tape, 19mm x 33m

RS Stock No.: 134-7320Brand: RS PRODistrelec Article No.: 30414012
brand-logo
View all in Electrical Tapes

Technical Document

Specifications

Brand

RS Pro

Colour

White

Width

19mm

Length

33m

Backing Material

PVC

Thickness

0.13mm

Maximum Operating Temperature

+70°C

Distrelec Product Id

30414012

Country of Origin

United Kingdom

Product details

RS Pro PVC Insulating Tapes

Electrical insulation tape from RS Pro is available in a range of colours, widths and lengths all suitable for both commercial and residential use. The high 8000 V breakdown capacity provides excellent electrical insulation for any application.

The flame retardant RS Pro lead free, PVC insulating tape is a professional quality solution to many of your needs around the home or on the jobsite. The water resistant electrical tape has been manufactured to comply with BS EN 60454-3-1/Type 2 as well as being RoHS compliant.

A variety of colours to provide colour coding on jobs allows for safe working, and helps to ensure that over time, any work can be clearly identified to avoid injuries as well as electrical faults. The UV resistant 0.13mm PVC tape is also water resistant for long lasting reliable use.

Features and Benefits

• Flame retardant and self-extinguishing for safe working
• High breakdown voltage capacity
• UV resistant
• Water resistant
• RoHS compliant
• Available in range of colours

Versions Available

Black: 12mm 20m 134-7321 19mm 33m 134-7319 38 mm 20 m 134-7329
Blue: 12mm 20m 134-7330 19mm 33m 134-7324
Green: 12mm 20m 134-7334 19mm 33m 134-7331
Green & Yellow: 12mm 20m 134-7325 1 mm 33m 134-7328
Red: 12mm 20m 134-7327 19mm 33m 134-7323
White: 12mm 20m 134-7333 19mm 33m 134-7320 38mm 20m 134-7335
Yellow: 12mm 20m 134-7332 19mm 33m 134-7326

You may be interested in
Stock information temporarily unavailable.

€ 4.28

€ 4.28 Each (Exc. Vat)

€ 5.31

€ 5.31 Each (inc. VAT)

RS PRO White PVC Electrical Tape, 19mm x 33m

€ 4.28

€ 4.28 Each (Exc. Vat)

€ 5.31

€ 5.31 Each (inc. VAT)

RS PRO White PVC Electrical Tape, 19mm x 33m
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 5€ 4.28
6 - 14€ 4.15
15+€ 4.12
You may be interested in

Technical Document

Specifications

Brand

RS Pro

Colour

White

Width

19mm

Length

33m

Backing Material

PVC

Thickness

0.13mm

Maximum Operating Temperature

+70°C

Distrelec Product Id

30414012

Country of Origin

United Kingdom

Product details

RS Pro PVC Insulating Tapes

Electrical insulation tape from RS Pro is available in a range of colours, widths and lengths all suitable for both commercial and residential use. The high 8000 V breakdown capacity provides excellent electrical insulation for any application.

The flame retardant RS Pro lead free, PVC insulating tape is a professional quality solution to many of your needs around the home or on the jobsite. The water resistant electrical tape has been manufactured to comply with BS EN 60454-3-1/Type 2 as well as being RoHS compliant.

A variety of colours to provide colour coding on jobs allows for safe working, and helps to ensure that over time, any work can be clearly identified to avoid injuries as well as electrical faults. The UV resistant 0.13mm PVC tape is also water resistant for long lasting reliable use.

Features and Benefits

• Flame retardant and self-extinguishing for safe working
• High breakdown voltage capacity
• UV resistant
• Water resistant
• RoHS compliant
• Available in range of colours

Versions Available

Black: 12mm 20m 134-7321 19mm 33m 134-7319 38 mm 20 m 134-7329
Blue: 12mm 20m 134-7330 19mm 33m 134-7324
Green: 12mm 20m 134-7334 19mm 33m 134-7331
Green & Yellow: 12mm 20m 134-7325 1 mm 33m 134-7328
Red: 12mm 20m 134-7327 19mm 33m 134-7323
White: 12mm 20m 134-7333 19mm 33m 134-7320 38mm 20m 134-7335
Yellow: 12mm 20m 134-7332 19mm 33m 134-7326

You may be interested in