RS PRO White Reflective Tape 25mm x 9m

RS Stock No.: 763-2042Brand: RS PRODistrelec Article No.: 30407181
brand-logo
View all in High Visibility Tapes

Technical Document

Specifications

Brand

RS Pro

Tape Type

Reflective Tape

Colour

White

Adhesive Material

Rubber

Width

25mm

Length

9m

Maximum Operating Temperature

+70°C

Minimum Operating Temperature

-40°C

Country of Origin

United Kingdom

Product details

RS Pro Reflective Tape

The RS Pro white self-adhesive, vinyl reflective tape is the ideal solution for using indoors to mark pipes that represent a hazard.
The Twin-ply laminated tape consisting of a vinyl tape with pressure sensitive, permanent rubber resin adhesive. Use the reflective tape at junctions, valves (both sides) and bulkheads.

Features and Benefits

• Use between -40°C and +70°C
• Resists salt spray
• Easy to wraparound pipes
• Use in low light areas
• Durable and highly reflective

Industrial Tapes

Unmarked pipes represent a hazard. Marking them with tapes will identify and display their contents. Such identification is covered by BS 1710. The Health & Safety (Safety Signs and Signals) Regulations place great emphasis on the labelling of pipework. The Regulations state that pipeline marking tapes and labels are required for use at points where employees are likely to be exposed to the contents of the pipework, for example; sampling or filling points, drain valves and flanging joints.,BS 1710: 1984 Identification of Pipelines and Services and BS 4800 provide guidance on the use of different colours and safety signs to identify the contents of pipework and its associated risks.

You may be interested in
RS PRO White Reflective Tape 25mm x 4.57m
P.O.A.1 Reel of 1 Metre (Exc. Vat)
TRELL 0567806
P.O.A.Each (Exc. Vat)

€ 48.39

€ 48.39 Each (Exc. Vat)

€ 60.00

€ 60.00 Each (inc. VAT)

RS PRO White Reflective Tape 25mm x 9m

€ 48.39

€ 48.39 Each (Exc. Vat)

€ 60.00

€ 60.00 Each (inc. VAT)

RS PRO White Reflective Tape 25mm x 9m

Stock information temporarily unavailable.

Stock information temporarily unavailable.

You may be interested in
RS PRO White Reflective Tape 25mm x 4.57m
P.O.A.1 Reel of 1 Metre (Exc. Vat)
TRELL 0567806
P.O.A.Each (Exc. Vat)

Technical Document

Specifications

Brand

RS Pro

Tape Type

Reflective Tape

Colour

White

Adhesive Material

Rubber

Width

25mm

Length

9m

Maximum Operating Temperature

+70°C

Minimum Operating Temperature

-40°C

Country of Origin

United Kingdom

Product details

RS Pro Reflective Tape

The RS Pro white self-adhesive, vinyl reflective tape is the ideal solution for using indoors to mark pipes that represent a hazard.
The Twin-ply laminated tape consisting of a vinyl tape with pressure sensitive, permanent rubber resin adhesive. Use the reflective tape at junctions, valves (both sides) and bulkheads.

Features and Benefits

• Use between -40°C and +70°C
• Resists salt spray
• Easy to wraparound pipes
• Use in low light areas
• Durable and highly reflective

Industrial Tapes

Unmarked pipes represent a hazard. Marking them with tapes will identify and display their contents. Such identification is covered by BS 1710. The Health & Safety (Safety Signs and Signals) Regulations place great emphasis on the labelling of pipework. The Regulations state that pipeline marking tapes and labels are required for use at points where employees are likely to be exposed to the contents of the pipework, for example; sampling or filling points, drain valves and flanging joints.,BS 1710: 1984 Identification of Pipelines and Services and BS 4800 provide guidance on the use of different colours and safety signs to identify the contents of pipework and its associated risks.

You may be interested in
RS PRO White Reflective Tape 25mm x 4.57m
P.O.A.1 Reel of 1 Metre (Exc. Vat)
TRELL 0567806
P.O.A.Each (Exc. Vat)