RS PRO White Unisex Reusable Lab Coat, L

RS Stock No.: 218-530Brand: RS PRO
brand-logo
View all in Lab Coats

Technical Document

Specifications

Brand

RS Pro

Colour

White

Size

L

Reusable/Disposable

Reusable

Gender

Unisex

Fitting

Ungendered

Material Properties

Anti-Static

Closure Type

Stud

Quantity Per Package

1

Material

4% Carbon Fibre, 31% Cotton, 65% Polyester

ESD Safe

Yes

Number of Pockets

0

Standards Met

EN61340-5-1

Country of Origin

Czech Republic

€ 161.39

€ 161.39 Each (Exc. Vat)

€ 200.12

€ 200.12 Each (inc. VAT)

RS PRO White Unisex Reusable Lab Coat, L

€ 161.39

€ 161.39 Each (Exc. Vat)

€ 200.12

€ 200.12 Each (inc. VAT)

RS PRO White Unisex Reusable Lab Coat, L

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

RS Pro

Colour

White

Size

L

Reusable/Disposable

Reusable

Gender

Unisex

Fitting

Ungendered

Material Properties

Anti-Static

Closure Type

Stud

Quantity Per Package

1

Material

4% Carbon Fibre, 31% Cotton, 65% Polyester

ESD Safe

Yes

Number of Pockets

0

Standards Met

EN61340-5-1

Country of Origin

Czech Republic