RS PRO White Unisex Reusable Lab Coat, M

Technical Document
Specifications
Brand
RS ProColour
White
Size
M
Reusable/Disposable
Reusable
Gender
Unisex
Fitting
Ungendered
Material Properties
Anti-Static
Closure Type
Stud
Quantity Per Package
1
Material
4% Carbon Fibre, 31% Cotton, 65% Polyester
ESD Safe
Yes
Number of Pockets
0
Standards Met
EN61340-5-1
Country of Origin
Czech Republic
€ 161.39
€ 161.39 Each (Exc. Vat)
€ 200.12
€ 200.12 Each (inc. VAT)
1
€ 161.39
€ 161.39 Each (Exc. Vat)
€ 200.12
€ 200.12 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
RS ProColour
White
Size
M
Reusable/Disposable
Reusable
Gender
Unisex
Fitting
Ungendered
Material Properties
Anti-Static
Closure Type
Stud
Quantity Per Package
1
Material
4% Carbon Fibre, 31% Cotton, 65% Polyester
ESD Safe
Yes
Number of Pockets
0
Standards Met
EN61340-5-1
Country of Origin
Czech Republic