RS PRO Wire Stripper, 1.3mm Max, 165 mm Overall
RS Stock No.: 238-0727Brand: RS PRO

Technical Document
Specifications
Brand
RS ProCable Type
Shear Cable
Stripping Range
0.4 - 1.3mm
Maximum Size
1.3mm
Overall Length
165 mm
Country of Origin
Italy
Stock information temporarily unavailable.
€ 32.34
€ 32.34 Each (Exc. Vat)
€ 40.10
€ 40.10 Each (inc. VAT)
RS PRO Wire Stripper, 1.3mm Max, 165 mm Overall
1
€ 32.34
€ 32.34 Each (Exc. Vat)
€ 40.10
€ 40.10 Each (inc. VAT)
RS PRO Wire Stripper, 1.3mm Max, 165 mm Overall
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProCable Type
Shear Cable
Stripping Range
0.4 - 1.3mm
Maximum Size
1.3mm
Overall Length
165 mm
Country of Origin
Italy