E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

RS PRO Wire to Board Cable

RS Stock No.: 205-5979Brand: RS PRO
brand-logo
View all in Wire to Board Cables

Technical Document

Specifications

Brand

RS Pro

Sheath Colour

Black

Connector A Gender

Male

Connector A Number of Contacts

4

Connector A

Sensor Connector

Connector B

Free End

Sheath Material

PVC

Country of Origin

India

Stock information temporarily unavailable.

€ 12.32

€ 12.32 Each (Exc. Vat)

€ 15.28

€ 15.28 Each (inc. VAT)

RS PRO Wire to Board Cable

€ 12.32

€ 12.32 Each (Exc. Vat)

€ 15.28

€ 15.28 Each (inc. VAT)

RS PRO Wire to Board Cable
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Sheath Colour

Black

Connector A Gender

Male

Connector A Number of Contacts

4

Connector A

Sensor Connector

Connector B

Free End

Sheath Material

PVC

Country of Origin

India