RS PRO Workstation Gas Detection for Carbon Dioxide Detection

RS Stock No.: 174-6574Brand: RS PRO
brand-logo
View all in Gas Detectors

Technical Document

Specifications

Brand

RS Pro

Gases Detected

Carbon Dioxide

Accuracy

±1 %, ±3 %, ±5 %

Application

Air Quality Monitors

ATEX Approval

No

Meter Type

Workstation Monitor

Display Type

LED

Audible Alarm

No

Power Source

Battery

Battery Type

Rechargeable NiMH

Dimensions

100 x 48 x 110mm

Weight

210g

Maximum Operating Temperature

+50°C

Minimum Operating Temperature

0°C

Height

110mm

Width

48mm

Length

100mm

Country of Origin

China

€ 205.48

€ 205.48 Each (Exc. Vat)

€ 254.80

€ 254.80 Each (inc. VAT)

RS PRO Workstation Gas Detection for Carbon Dioxide Detection

€ 205.48

€ 205.48 Each (Exc. Vat)

€ 254.80

€ 254.80 Each (inc. VAT)

RS PRO Workstation Gas Detection for Carbon Dioxide Detection

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

RS Pro

Gases Detected

Carbon Dioxide

Accuracy

±1 %, ±3 %, ±5 %

Application

Air Quality Monitors

ATEX Approval

No

Meter Type

Workstation Monitor

Display Type

LED

Audible Alarm

No

Power Source

Battery

Battery Type

Rechargeable NiMH

Dimensions

100 x 48 x 110mm

Weight

210g

Maximum Operating Temperature

+50°C

Minimum Operating Temperature

0°C

Height

110mm

Width

48mm

Length

100mm

Country of Origin

China