RS PRO Yellow 0.12mm² Hook Up Wire, 26 AWG, 7/0.15 mm, 100m, PTFE Insulation

RS Stock No.: 841-7204Brand: RS PRODistrelec Article No.: 30405913
brand-logo
View all in Hook Up Wire

Technical Document

Specifications

Brand

RS Pro

Cross Sectional Area

0.12mm²

Sheath Colour

Yellow

American Wire Gauge

26 AWG

Core Strands

7/0.15 mm

Length

100m

Insulation material

PTFE

Outer Diameter

0.8mm

Voltage Rating

300 V

Minimum Operating Temperature

-75°C

Maximum Operating Temperature

200°C

Conductor Material

Silver Plated Copper

Wire Style

BS3G210

Standards Met

BS 3G 210:1996

Insulation Wall Thickness

0.15mm

Resistant To

Fuels, Gasoline, Hydraulic Fluid, Lubricants, Oils

Number of Strands

7

Size of Strands

0.15mm

Country of Origin

China

€ 122.37

€ 122.37 1 Reel of 100 Metres (Exc. Vat)

€ 151.74

€ 151.74 1 Reel of 100 Metres (inc. VAT)

RS PRO Yellow 0.12mm² Hook Up Wire, 26 AWG, 7/0.15 mm, 100m, PTFE Insulation

€ 122.37

€ 122.37 1 Reel of 100 Metres (Exc. Vat)

€ 151.74

€ 151.74 1 Reel of 100 Metres (inc. VAT)

RS PRO Yellow 0.12mm² Hook Up Wire, 26 AWG, 7/0.15 mm, 100m, PTFE Insulation

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

RS Pro

Cross Sectional Area

0.12mm²

Sheath Colour

Yellow

American Wire Gauge

26 AWG

Core Strands

7/0.15 mm

Length

100m

Insulation material

PTFE

Outer Diameter

0.8mm

Voltage Rating

300 V

Minimum Operating Temperature

-75°C

Maximum Operating Temperature

200°C

Conductor Material

Silver Plated Copper

Wire Style

BS3G210

Standards Met

BS 3G 210:1996

Insulation Wall Thickness

0.15mm

Resistant To

Fuels, Gasoline, Hydraulic Fluid, Lubricants, Oils

Number of Strands

7

Size of Strands

0.15mm

Country of Origin

China