Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

RS PRO Yellow 0.2 mm² Hook Up Wire, 24 AWG, 7/0.20 mm, 100m, PTFE Insulation

RS Stock No.: 873-9699Brand: RS PRO
brand-logo
View all in Hook Up Wire

Technical Document

Specifications

Brand

RS Pro

Cross Sectional Area

0.2 mm²

Sheath Colour

Yellow

American Wire Gauge

24 AWG

Core Strands

7/0.20 mm

Length

100m

Insulation material

PTFE

Voltage Rating

2 kV

Outer Diameter

1.09mm

Maximum Operating Temperature

+105°C

Minimum Operating Temperature

0°C

Conductor Material

Silver Plated Copper

Wire Style

UL1213

Standards Met

UL Listed

Insulation Wall Thickness

1.1mm

Size of Strands

0.203 mm

Number of Strands

7

Country of Origin

China

Product details

RS UL1213 Hook-Up Wire

The UL1213 Hook-Up wire is designed for internal wiring where it is not subjected to mechanical abuse. These hook-up wires restrict their usage to low voltage applications.

• Oil resistant +60°C
• Stranded silver plated copper conductor
• PTFE Insulation
• UL758

Standards

UL758

Stock information temporarily unavailable.

P.O.A.

RS PRO Yellow 0.2 mm² Hook Up Wire, 24 AWG, 7/0.20 mm, 100m, PTFE Insulation

P.O.A.

RS PRO Yellow 0.2 mm² Hook Up Wire, 24 AWG, 7/0.20 mm, 100m, PTFE Insulation
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Cross Sectional Area

0.2 mm²

Sheath Colour

Yellow

American Wire Gauge

24 AWG

Core Strands

7/0.20 mm

Length

100m

Insulation material

PTFE

Voltage Rating

2 kV

Outer Diameter

1.09mm

Maximum Operating Temperature

+105°C

Minimum Operating Temperature

0°C

Conductor Material

Silver Plated Copper

Wire Style

UL1213

Standards Met

UL Listed

Insulation Wall Thickness

1.1mm

Size of Strands

0.203 mm

Number of Strands

7

Country of Origin

China

Product details

RS UL1213 Hook-Up Wire

The UL1213 Hook-Up wire is designed for internal wiring where it is not subjected to mechanical abuse. These hook-up wires restrict their usage to low voltage applications.

• Oil resistant +60°C
• Stranded silver plated copper conductor
• PTFE Insulation
• UL758

Standards

UL758