RS PRO Yellow 0.2mm² Hook Up Wire, 24 AWG, 11/0.16 mm, 100m, PVC Insulation

RS Stock No.: 872-4622Brand: RS PRODistrelec Article No.: 30405030
brand-logo
View all in Hook Up Wire

Technical Document

Specifications

Brand

RS Pro

Cross Sectional Area

0.2mm²

Sheath Colour

Yellow

American Wire Gauge

24 AWG

Core Strands

11/0.16 mm

Length

100m

Insulation material

PVC

Outer Diameter

2.2mm

Voltage Rating

600 V

Minimum Operating Temperature

0°C

Maximum Operating Temperature

+105°C

Conductor Material

Tinned Copper

Wire Style

UL1015

Standards Met

UL 1581, UL 758

Insulation Wall Thickness

0.8mm

Number of Strands

11

Size of Strands

0.16mm

Distrelec Product Id

30405030

Country of Origin

China

Product details

RS UL1015 Hook-up Wire

The UL1015 Hook-up wire is designed for use with internal wiring of electronic and electrical equipment.

Various colours
100m length
PVC Material
VW-1 Flammability test
Stranded tinned copper conductor

Standards

UL758, UL1581, RoHS

Stock information temporarily unavailable.

€ 18.72

€ 18.72 1 Reel of 100 Metres (Exc. Vat)

€ 23.21

€ 23.21 1 Reel of 100 Metres (inc. VAT)

RS PRO Yellow 0.2mm² Hook Up Wire, 24 AWG, 11/0.16 mm, 100m, PVC Insulation

€ 18.72

€ 18.72 1 Reel of 100 Metres (Exc. Vat)

€ 23.21

€ 23.21 1 Reel of 100 Metres (inc. VAT)

RS PRO Yellow 0.2mm² Hook Up Wire, 24 AWG, 11/0.16 mm, 100m, PVC Insulation
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Cross Sectional Area

0.2mm²

Sheath Colour

Yellow

American Wire Gauge

24 AWG

Core Strands

11/0.16 mm

Length

100m

Insulation material

PVC

Outer Diameter

2.2mm

Voltage Rating

600 V

Minimum Operating Temperature

0°C

Maximum Operating Temperature

+105°C

Conductor Material

Tinned Copper

Wire Style

UL1015

Standards Met

UL 1581, UL 758

Insulation Wall Thickness

0.8mm

Number of Strands

11

Size of Strands

0.16mm

Distrelec Product Id

30405030

Country of Origin

China

Product details

RS UL1015 Hook-up Wire

The UL1015 Hook-up wire is designed for use with internal wiring of electronic and electrical equipment.

Various colours
100m length
PVC Material
VW-1 Flammability test
Stranded tinned copper conductor

Standards

UL758, UL1581, RoHS