RS PRO Yellow Anti-Slip Flooring Glass Fibre Reinforced Plastic, Silicone Carbide Mat, Grit Finish 1.2m x 0.8m x 5mm

RS Stock No.: 159-6184Brand: RS PRO
View all in Anti-Slip Floor Mats

Technical Document

Specifications

Brand

RS Pro

Type

Mat

Material

Glass Fibre Reinforced Plastic, Silicone Carbide

Self-Adhesive

No

Surface Type

Grit

Range

COBAGRiP® Sheet

Quantity Per Package

1

Colour

Yellow

Product Format

Sheet

Thickness

5mm

Width

0.8m

Length

1.2m

Country of Origin

China

€ 178.23

€ 178.23 Each (Exc. Vat)

€ 221.01

€ 221.01 Each (inc. VAT)

RS PRO Yellow Anti-Slip Flooring Glass Fibre Reinforced Plastic, Silicone Carbide Mat, Grit Finish 1.2m x 0.8m x 5mm

€ 178.23

€ 178.23 Each (Exc. Vat)

€ 221.01

€ 221.01 Each (inc. VAT)

RS PRO Yellow Anti-Slip Flooring Glass Fibre Reinforced Plastic, Silicone Carbide Mat, Grit Finish 1.2m x 0.8m x 5mm

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

RS Pro

Type

Mat

Material

Glass Fibre Reinforced Plastic, Silicone Carbide

Self-Adhesive

No

Surface Type

Grit

Range

COBAGRiP® Sheet

Quantity Per Package

1

Colour

Yellow

Product Format

Sheet

Thickness

5mm

Width

0.8m

Length

1.2m

Country of Origin

China