RS PRO Yellow Female Banana Connectors, 4 mm Connector, Screw Termination, 10A, 60V dc, Nickel Plating

RS Stock No.: 558-853Brand: RS PRO
brand-logo
View all in Banana Connectors

Technical Document

Specifications

Brand

RS Pro

Colour

Yellow

Gender

Female

Termination Method

Screw

Voltage Rating

60V dc

Connector Size

4 mm

Current Rating

10A

Contact Plating

Nickel

Country of Origin

United Kingdom

€ 5.90

€ 5.90 1 Pack of 5 (Exc. Vat)

€ 7.32

€ 7.32 1 Pack of 5 (inc. VAT)

RS PRO Yellow Female Banana Connectors, 4 mm Connector, Screw Termination, 10A, 60V dc, Nickel Plating

€ 5.90

€ 5.90 1 Pack of 5 (Exc. Vat)

€ 7.32

€ 7.32 1 Pack of 5 (inc. VAT)

RS PRO Yellow Female Banana Connectors, 4 mm Connector, Screw Termination, 10A, 60V dc, Nickel Plating

Stock information temporarily unavailable.

Stock information temporarily unavailable.

quantityUnit price
1 - 4€ 5.90
5 - 9€ 5.48
10+€ 5.04

Technical Document

Specifications

Brand

RS Pro

Colour

Yellow

Gender

Female

Termination Method

Screw

Voltage Rating

60V dc

Connector Size

4 mm

Current Rating

10A

Contact Plating

Nickel

Country of Origin

United Kingdom