Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

RS PRO Yellow Hi-Vis Unisex's PET Waterproof Trousers Waist Size 117cm

RS Stock No.: 774-8267Brand: RS PRO
brand-logo
View all in Trousers

Technical Document

Specifications

Brand

RS Pro

Colour

Yellow

Waist Size

117cm

Style

Trousers

Material Properties

Waterproof

Leg Length

76cm

Material

PET

Gender

Unisex

Elasticated Waist

Yes

Country of Origin

China

You may be interested in
Stock information temporarily unavailable.

P.O.A.

RS PRO Yellow Hi-Vis Unisex's PET Waterproof Trousers Waist Size 117cm

P.O.A.

RS PRO Yellow Hi-Vis Unisex's PET Waterproof Trousers Waist Size 117cm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

RS Pro

Colour

Yellow

Waist Size

117cm

Style

Trousers

Material Properties

Waterproof

Leg Length

76cm

Material

PET

Gender

Unisex

Elasticated Waist

Yes

Country of Origin

China

You may be interested in