RS PRO Yellow Impact Protector 10m x 40mm
RS Stock No.: 174-5966Brand: RS PRO

Technical Document
Specifications
Brand
RS ProProtection Shape
Shock Absorber
Material
PVC
Length
10m
Colour
Yellow
Height
30 mm
Width
40mm
Country of Origin
China
Stock information temporarily unavailable.
P.O.A.
RS PRO Yellow Impact Protector 10m x 40mm
1
P.O.A.
RS PRO Yellow Impact Protector 10m x 40mm
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProProtection Shape
Shock Absorber
Material
PVC
Length
10m
Colour
Yellow
Height
30 mm
Width
40mm
Country of Origin
China