RS PRO Yellow Indicator, 2.6V, 8mm Mounting Hole Size
RS Stock No.: 250-9622Brand: RS PRO

Technical Document
Specifications
Brand
RS ProVoltage Rating
2.6V
Light Output Colour
Yellow
Mounting Hole Size
8mm
Lamp Type
LED
Bezel Style
Recessed
Bezel Colour
Chrome
Current Rating
45mA
Intensity
27mcd
Length
23mm
You may be interested in
RS PRO Yellow Panel Mount Indicator, 2V dc, 8mm Mounting Hole Size, Solder Tab TerminationBrand: RS PRO
€ 11.26Each (Exc. Vat)
Stock information temporarily unavailable.
P.O.A.
RS PRO Yellow Indicator, 2.6V, 8mm Mounting Hole Size
1
P.O.A.
RS PRO Yellow Indicator, 2.6V, 8mm Mounting Hole Size
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
You may be interested in
RS PRO Yellow Panel Mount Indicator, 2V dc, 8mm Mounting Hole Size, Solder Tab TerminationBrand: RS PRO
€ 11.26Each (Exc. Vat)
Technical Document
Specifications
Brand
RS ProVoltage Rating
2.6V
Light Output Colour
Yellow
Mounting Hole Size
8mm
Lamp Type
LED
Bezel Style
Recessed
Bezel Colour
Chrome
Current Rating
45mA
Intensity
27mcd
Length
23mm
You may be interested in
RS PRO Yellow Panel Mount Indicator, 2V dc, 8mm Mounting Hole Size, Solder Tab TerminationBrand: RS PRO
€ 11.26Each (Exc. Vat)