E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

RS PRO Yellow LED Reflector Bulb, BA9s Base, 10mm Diameter, 70/70mcd

RS Stock No.: 204-631Brand: RS PRO
brand-logo
View all in Indicator Lamps

Technical Document

Specifications

Brand

RS Pro

Light Output Colour

Yellow

Intensity

70/70mcd

Lamp Base

BA9s

Chip Type

Multichip

Diameter

10mm

Length

28mm

Viewing Angle

180 °

Peak Wavelength

585nm

Life Hours

100000h

Country of Origin

United Kingdom

Stock information temporarily unavailable.

P.O.A.

RS PRO Yellow LED Reflector Bulb, BA9s Base, 10mm Diameter, 70/70mcd

P.O.A.

RS PRO Yellow LED Reflector Bulb, BA9s Base, 10mm Diameter, 70/70mcd
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Light Output Colour

Yellow

Intensity

70/70mcd

Lamp Base

BA9s

Chip Type

Multichip

Diameter

10mm

Length

28mm

Viewing Angle

180 °

Peak Wavelength

585nm

Life Hours

100000h

Country of Origin

United Kingdom