RS PRO Yellow Lockable 2 Door Hazardous Substance Cabinet, 1829mm x 915mm x 457mm
RS Stock No.: 228-4345Brand: RS PRO

Technical Document
Specifications
Brand
RS ProHeight
1829mm
Width
915mm
Depth
457mm
Lockable
Yes
Number Of Doors
2
Colour
Yellow
Country of Origin
Turkey
You may be interested in
RS PRO Yellow Steel Lockable 2 Door Hazardous Substance Cabinet, 1830mm x 915mm x 459mmBrand: RS PRO
€ 1,599.71Each (Exc. Vat)
Stock information temporarily unavailable.
P.O.A.
RS PRO Yellow Lockable 2 Door Hazardous Substance Cabinet, 1829mm x 915mm x 457mm
1
P.O.A.
RS PRO Yellow Lockable 2 Door Hazardous Substance Cabinet, 1829mm x 915mm x 457mm
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
You may be interested in
RS PRO Yellow Steel Lockable 2 Door Hazardous Substance Cabinet, 1830mm x 915mm x 459mmBrand: RS PRO
€ 1,599.71Each (Exc. Vat)
Technical Document
Specifications
Brand
RS ProHeight
1829mm
Width
915mm
Depth
457mm
Lockable
Yes
Number Of Doors
2
Colour
Yellow
Country of Origin
Turkey
You may be interested in
RS PRO Yellow Steel Lockable 2 Door Hazardous Substance Cabinet, 1830mm x 915mm x 459mmBrand: RS PRO
€ 1,599.71Each (Exc. Vat)