RS PRO Yellow Men Hi Vis Jacket, XL

Technical Document
Specifications
Brand
RS ProSize
XL
Colour
Yellow
Gender
Men
Hooded
Yes
Material Properties
Waterproof
Lining Material
PET
Outer Material
Polyester
EN Standards
EN 20471 Class 3, EN343 3:1
Country of Origin
China
Product details
RS PRO Hi-Vis Motorway/Traffic Jacket
From RS PRO hi-vis traffic/motorway jackets complete with reflective marking. This Hi-Vis jacket excellent for all weathers plus ensuring you are seen in low light and normal conditions alike. When working alongside traffic, your visibility is vital to help avoid potentail accidents.
This waterproof jacket has a wealth of benefits including a drawstring hood, multiple storage pockets and a studded storm flap. It is the ideal way to address worksite health and safety concerns while keeping yourself warm and dry in adverse outdoor conditions.
Features and Benefits
• High visibility
• All weather
• Hard wearing
• Studded storm flap
• Storm cuffs
• Drawstring hood
• Taped waterproof seams
• Hip pockets
• Inside pocket
• Mobile phone pocket
• Pack away hood
• Various sizes available
Material
• Shell – 100% Polyester, 300D Oxford weave, PU Coated 190 g
• Lining – 100% Polyester 60 g
• Filling: 100% Polyester 170 g
• Do Not Dry Clean
Sizing
• Small = Imperial size up to 38" chest / Metric size up to 96cm / Euro size up to 48
• Medium = Imperial size 39" - 41" chest / Metric size up to 104cm / Euro size up to 52
• Large = Imperial size 42" - 44" chest / Metric size up to 112cm / Euro size up to 56
• XL = Imperial size 45" - 48" chest / Metric size up to 124cm / Euro size up to 62
• XXL = Imperial size 49" - 52" chest / Metric size up to 132cm / Euro size up to 66
• XXXL= Imperial size 53" - 55" chest / Metric size up to 140cm / Euro size up to 70
Applications
Hi vis workwear is a staple of personal protection equipment. The best kind of protection from workplace accidents is the avoidance of accidents, and high visibility workwear and ensures that workers are clearly seen. Whether you're working in a warehouse, or roadside, being clearly seen to forklift operators, drivers and other workers is the simplest way to make sure potential collision accidents are avoided, regardless of lighting conditions. They are typically used in;
• Warehouse
• Construction
• Factory production
How to clean a hi vis vest?
To ensure the effectiveness of your high vis vest it is important to keep it clean. Most high vis clothing can be cleaned in a washing machine on a 'delicates' setting, providing excess dirt is removed as much as possible beforehand. For maximum care and longevity, wash by hand.
Why RS PRO?
RS PRO aims to be your go-to brand when you need quality, reliability, and value for money. With a wide selection of products, each rigorously tested by our in-house experts, RS PRO has the parts and tools you need.
Our range of safety gear and personal protection equipment is extensive, and we're confident we can support you no matter what you need. Whether you're an independent tradesman looking for appropriate PPE, or need workwear for an entire staff, RS PRO is with you every step of the way.
Approvals
CE Certified
Standards
ANSI/ISEA 107-2015 TYPE R CLASS 3
EN ISO 20471 Class 3
EN 343 Class 3:1
EN 342 NONE
ANSI/ISEA 107-2010 Class 3:2
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProSize
XL
Colour
Yellow
Gender
Men
Hooded
Yes
Material Properties
Waterproof
Lining Material
PET
Outer Material
Polyester
EN Standards
EN 20471 Class 3, EN343 3:1
Country of Origin
China
Product details
RS PRO Hi-Vis Motorway/Traffic Jacket
From RS PRO hi-vis traffic/motorway jackets complete with reflective marking. This Hi-Vis jacket excellent for all weathers plus ensuring you are seen in low light and normal conditions alike. When working alongside traffic, your visibility is vital to help avoid potentail accidents.
This waterproof jacket has a wealth of benefits including a drawstring hood, multiple storage pockets and a studded storm flap. It is the ideal way to address worksite health and safety concerns while keeping yourself warm and dry in adverse outdoor conditions.
Features and Benefits
• High visibility
• All weather
• Hard wearing
• Studded storm flap
• Storm cuffs
• Drawstring hood
• Taped waterproof seams
• Hip pockets
• Inside pocket
• Mobile phone pocket
• Pack away hood
• Various sizes available
Material
• Shell – 100% Polyester, 300D Oxford weave, PU Coated 190 g
• Lining – 100% Polyester 60 g
• Filling: 100% Polyester 170 g
• Do Not Dry Clean
Sizing
• Small = Imperial size up to 38" chest / Metric size up to 96cm / Euro size up to 48
• Medium = Imperial size 39" - 41" chest / Metric size up to 104cm / Euro size up to 52
• Large = Imperial size 42" - 44" chest / Metric size up to 112cm / Euro size up to 56
• XL = Imperial size 45" - 48" chest / Metric size up to 124cm / Euro size up to 62
• XXL = Imperial size 49" - 52" chest / Metric size up to 132cm / Euro size up to 66
• XXXL= Imperial size 53" - 55" chest / Metric size up to 140cm / Euro size up to 70
Applications
Hi vis workwear is a staple of personal protection equipment. The best kind of protection from workplace accidents is the avoidance of accidents, and high visibility workwear and ensures that workers are clearly seen. Whether you're working in a warehouse, or roadside, being clearly seen to forklift operators, drivers and other workers is the simplest way to make sure potential collision accidents are avoided, regardless of lighting conditions. They are typically used in;
• Warehouse
• Construction
• Factory production
How to clean a hi vis vest?
To ensure the effectiveness of your high vis vest it is important to keep it clean. Most high vis clothing can be cleaned in a washing machine on a 'delicates' setting, providing excess dirt is removed as much as possible beforehand. For maximum care and longevity, wash by hand.
Why RS PRO?
RS PRO aims to be your go-to brand when you need quality, reliability, and value for money. With a wide selection of products, each rigorously tested by our in-house experts, RS PRO has the parts and tools you need.
Our range of safety gear and personal protection equipment is extensive, and we're confident we can support you no matter what you need. Whether you're an independent tradesman looking for appropriate PPE, or need workwear for an entire staff, RS PRO is with you every step of the way.
Approvals
CE Certified
Standards
ANSI/ISEA 107-2015 TYPE R CLASS 3
EN ISO 20471 Class 3
EN 343 Class 3:1
EN 342 NONE
ANSI/ISEA 107-2010 Class 3:2