E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

RS PRO Yellow Men Hi Vis Sweatshirt, L

RS Stock No.: 141-7753Brand: RS PRO
brand-logo
View all in Hi Vis Hoodies & Fleeces

Technical Document

Specifications

Brand

RS Pro

Size

L

Colour

Yellow

Clothing Type

Work Sweatshirt

Hooded

No

Gender

Men

Outer Material

Polyester

EN Standards

EN20471 Class 3

Country of Origin

Bangladesh

Stock information temporarily unavailable.

€ 51.06

€ 51.06 Each (Exc. Vat)

€ 63.31

€ 63.31 Each (inc. VAT)

RS PRO Yellow Men Hi Vis Sweatshirt, L

€ 51.06

€ 51.06 Each (Exc. Vat)

€ 63.31

€ 63.31 Each (inc. VAT)

RS PRO Yellow Men Hi Vis Sweatshirt, L
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Size

L

Colour

Yellow

Clothing Type

Work Sweatshirt

Hooded

No

Gender

Men

Outer Material

Polyester

EN Standards

EN20471 Class 3

Country of Origin

Bangladesh