RS PRO Yellow PVC 33m Hazard Tape, 0.15mm Thickness
RS Stock No.: 282-5122Brand: RS PRO

Technical Document
Specifications
Brand
RS ProTape Type
Lane Marking Tape
Colour
Yellow
Backing Material
PVC
Width
50mm
Length
33m
Thickness
0.15mm
Country of Origin
China
€ 12.32
€ 12.32 Each (Exc. Vat)
€ 15.28
€ 15.28 Each (inc. VAT)
RS PRO Yellow PVC 33m Hazard Tape, 0.15mm Thickness
1
€ 12.32
€ 12.32 Each (Exc. Vat)
€ 15.28
€ 15.28 Each (inc. VAT)
RS PRO Yellow PVC 33m Hazard Tape, 0.15mm Thickness
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
RS ProTape Type
Lane Marking Tape
Colour
Yellow
Backing Material
PVC
Width
50mm
Length
33m
Thickness
0.15mm
Country of Origin
China