RS PRO Yellow Unisex Hi Vis Polo Shirt, M

RS Stock No.: 124-8190Brand: RS PRO
brand-logo
View all in Hi Vis Polo Shirts

Technical Document

Specifications

Brand

RS Pro

Sleeve Type

Long

Colour

Yellow

Size UK

M

Gender

Unisex

Size EUR

M

Material

Polyester

Standards Met

ANSI/ISEA 107 CLASS 3:2, CE

EN Standards

EN20471

Product details

RS Pro Hi-Vis Long Sleeved Polo Shirt

RS Pro Hi-Vis long sleeved Polo Shirt is complete with high visibility reflective tape ensuring that you have maximum visibility. The polo shirt is made to a high quality and has a generous comfortable size. The long sleeved polo is made from 100% polyester with a Birds Eye knit 175 g.

FEATURES and BENEFITS:

Hi-Vis Polo shirt
Long sleeves
Reflective tape giving increased visibility
100% Polyester
Birds Eye knit 175 g
50+ UPF rated fabric blocking 98% UV rays
Generous fit
Comfortable
Excellent in warm conditions

Standards

CE Certified, EN ISO 20471 Class 3

You may be interested in

€ 38.06

€ 38.06 Each (Exc. Vat)

€ 47.19

€ 47.19 Each (inc. VAT)

RS PRO Yellow Unisex Hi Vis Polo Shirt, M

€ 38.06

€ 38.06 Each (Exc. Vat)

€ 47.19

€ 47.19 Each (inc. VAT)

RS PRO Yellow Unisex Hi Vis Polo Shirt, M

Stock information temporarily unavailable.

Stock information temporarily unavailable.

You may be interested in

Technical Document

Specifications

Brand

RS Pro

Sleeve Type

Long

Colour

Yellow

Size UK

M

Gender

Unisex

Size EUR

M

Material

Polyester

Standards Met

ANSI/ISEA 107 CLASS 3:2, CE

EN Standards

EN20471

Product details

RS Pro Hi-Vis Long Sleeved Polo Shirt

RS Pro Hi-Vis long sleeved Polo Shirt is complete with high visibility reflective tape ensuring that you have maximum visibility. The polo shirt is made to a high quality and has a generous comfortable size. The long sleeved polo is made from 100% polyester with a Birds Eye knit 175 g.

FEATURES and BENEFITS:

Hi-Vis Polo shirt
Long sleeves
Reflective tape giving increased visibility
100% Polyester
Birds Eye knit 175 g
50+ UPF rated fabric blocking 98% UV rays
Generous fit
Comfortable
Excellent in warm conditions

Standards

CE Certified, EN ISO 20471 Class 3

You may be interested in