E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

RS PRO, YGG, 25m 3 Core, Black Silicone Power Cable 200°C

RS Stock No.: 210-1248Brand: RS PRODistrelec Article No.: 30394992
brand-logo
View all in Power Cable

Technical Document

Specifications

Brand

RS Pro

Cross Sectional Area

1.5 mm²

Number of Cores

3

Sheath Colour

Black

Length

25m

Cable Type

YGG

Current Rating

20 A

Sheath Material

Silicone

Voltage Rating

450 V

Conductor Strand Type

Stranded

Size of Strands

0.25

Minimum Operating Temperature

-60°C

Maximum Operating Temperature

200°C

Number of Strands

30

Core Strands

3

Insulation material

Silicone Rubber

Conductor Material

Tinned Copper

Distrelec Product Id

30394992

Country of Origin

China

You may be interested in
Stock information temporarily unavailable.

€ 110.94

€ 110.94 1 Reel of 25 Metres (Exc. Vat)

€ 137.57

€ 137.57 1 Reel of 25 Metres (inc. VAT)

RS PRO, YGG, 25m 3 Core, Black Silicone Power Cable 200°C

€ 110.94

€ 110.94 1 Reel of 25 Metres (Exc. Vat)

€ 137.57

€ 137.57 1 Reel of 25 Metres (inc. VAT)

RS PRO, YGG, 25m 3 Core, Black Silicone Power Cable 200°C
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

RS Pro

Cross Sectional Area

1.5 mm²

Number of Cores

3

Sheath Colour

Black

Length

25m

Cable Type

YGG

Current Rating

20 A

Sheath Material

Silicone

Voltage Rating

450 V

Conductor Strand Type

Stranded

Size of Strands

0.25

Minimum Operating Temperature

-60°C

Maximum Operating Temperature

200°C

Number of Strands

30

Core Strands

3

Insulation material

Silicone Rubber

Conductor Material

Tinned Copper

Distrelec Product Id

30394992

Country of Origin

China

You may be interested in