RS PRO Zinc Plated Mild Steel Threaded Rod, M8, 200mm
RS Stock No.: 175-7027Brand: RS PRO

Technical Document
Specifications
Brand
RS ProThread Size
M8
Material
Mild Steel
Length
200mm
Thread Length Style
Fully Threaded
Finish
Zinc Plated
Standards Met
DIN 976A
Thread Length A
200mm
Country of Origin
United Kingdom
€ 24.38
€ 24.38 1 Bag of 5 (Exc. Vat)
€ 30.23
€ 30.23 1 Bag of 5 (inc. VAT)
RS PRO Zinc Plated Mild Steel Threaded Rod, M8, 200mm
1
€ 24.38
€ 24.38 1 Bag of 5 (Exc. Vat)
€ 30.23
€ 30.23 1 Bag of 5 (inc. VAT)
RS PRO Zinc Plated Mild Steel Threaded Rod, M8, 200mm
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
RS ProThread Size
M8
Material
Mild Steel
Length
200mm
Thread Length Style
Fully Threaded
Finish
Zinc Plated
Standards Met
DIN 976A
Thread Length A
200mm
Country of Origin
United Kingdom