RS PRO Zinc Plated Steel Chain, 10m Length, 85 kg Lifting Load

RS Stock No.: 752-464Brand: RS PRO
brand-logo
View all in Chains

Technical Document

Specifications

Brand

RS Pro

Chain Type

Link

Material

Steel

Finish

Zinc Plated

Link Diameter

4mm

Link Length

32mm

Link Width

7.2mm

Lifting Load

85 kg

Length

10m

You may be interested in
RS PRO Galvanised Steel Chain, 10m Length, 85 kg Lifting Load
€ 65.711 Box of 10 Metres (Exc. Vat)
RS PRO Zinc Plated Steel Chain, 10m Length, 135 kg Lifting Load
€ 104.451 Box of 10 Metres (Exc. Vat)

€ 54.87

€ 54.87 1 Box of 10 Metres (Exc. Vat)

€ 68.04

€ 68.04 1 Box of 10 Metres (inc. VAT)

RS PRO Zinc Plated Steel Chain, 10m Length, 85 kg Lifting Load

€ 54.87

€ 54.87 1 Box of 10 Metres (Exc. Vat)

€ 68.04

€ 68.04 1 Box of 10 Metres (inc. VAT)

RS PRO Zinc Plated Steel Chain, 10m Length, 85 kg Lifting Load

Stock information temporarily unavailable.

Stock information temporarily unavailable.

You may be interested in
RS PRO Galvanised Steel Chain, 10m Length, 85 kg Lifting Load
€ 65.711 Box of 10 Metres (Exc. Vat)
RS PRO Zinc Plated Steel Chain, 10m Length, 135 kg Lifting Load
€ 104.451 Box of 10 Metres (Exc. Vat)

Technical Document

Specifications

Brand

RS Pro

Chain Type

Link

Material

Steel

Finish

Zinc Plated

Link Diameter

4mm

Link Length

32mm

Link Width

7.2mm

Lifting Load

85 kg

Length

10m

You may be interested in
RS PRO Galvanised Steel Chain, 10m Length, 85 kg Lifting Load
€ 65.711 Box of 10 Metres (Exc. Vat)
RS PRO Zinc Plated Steel Chain, 10m Length, 135 kg Lifting Load
€ 104.451 Box of 10 Metres (Exc. Vat)