RS PRO Zinc Plated Steel Drawer Slide, 450mm Closed Length, 32kg Load
RS Stock No.: 102-741Brand: RS PRO

Technical Document
Specifications
Brand
RS ProMaterial
Zinc Plated Steel
Finish
Zinc
Length Closed
450mm
Travel Length
450mm
Extension
100%
Overall Height
36mm
Maximum Load
32kg
Country of Origin
Denmark
Stock information temporarily unavailable.
€ 54.29
€ 54.29 1 Pair (Exc. Vat)
€ 67.32
€ 67.32 1 Pair (inc. VAT)
RS PRO Zinc Plated Steel Drawer Slide, 450mm Closed Length, 32kg Load
1
€ 54.29
€ 54.29 1 Pair (Exc. Vat)
€ 67.32
€ 67.32 1 Pair (inc. VAT)
RS PRO Zinc Plated Steel Drawer Slide, 450mm Closed Length, 32kg Load
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProMaterial
Zinc Plated Steel
Finish
Zinc
Length Closed
450mm
Travel Length
450mm
Extension
100%
Overall Height
36mm
Maximum Load
32kg
Country of Origin
Denmark