RS PRO Zirconium Flap Disc, 125mm x 7mm Thick, 80+ Grade, P80 Grit, 5 in pack

Technical Document
Specifications
Brand
RS ProDisc Type
Flap Disc
Disc Diameter
125mm
Thickness
7mm
Abrasive Material
Zirconium
Bore Size
22.23mm
Grit Size
P80
Number in Pack
5
Grade
80+
Maximum Safe Speed
12250rpm
Application
stock removal, blending & finishing
Material Cut
Stainless Steel, Steel
Disc Shape
Round
Country of Origin
Turkey
€ 31.45
€ 6.29 Each (In a Pack of 5) (Exc. Vat)
€ 39.00
€ 7.80 Each (In a Pack of 5) (inc. VAT)
5
€ 31.45
€ 6.29 Each (In a Pack of 5) (Exc. Vat)
€ 39.00
€ 7.80 Each (In a Pack of 5) (inc. VAT)
5
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProDisc Type
Flap Disc
Disc Diameter
125mm
Thickness
7mm
Abrasive Material
Zirconium
Bore Size
22.23mm
Grit Size
P80
Number in Pack
5
Grade
80+
Maximum Safe Speed
12250rpm
Application
stock removal, blending & finishing
Material Cut
Stainless Steel, Steel
Disc Shape
Round
Country of Origin
Turkey