RS PRO1.6 → 2.4V Yellow-Green LED Chip LED SMD

RS Stock No.: 254-5731Brand: RS PRO
brand-logo
View all in LEDs

Technical Document

Specifications

Brand

RS Pro

LED Colours

Yellow-Green

Package Type

Chip LED

Mounting Type

Surface Mount

Number of LEDs

1

Forward Voltage

1.6 → 2.4V

Luminous Intensity

20 → 35V

Viewing Angle

120°

Dominant Wavelength

573nm

Dimensions

2 x 1.5mm

Forward Current

25mA

Lens Colour

Clear

Country of Origin

China

€ 2.50

€ 0.05 Each (In a Pack of 50) (Exc. Vat)

€ 3.10

€ 0.062 Each (In a Pack of 50) (inc. VAT)

RS PRO1.6 → 2.4V Yellow-Green LED Chip LED SMD

€ 2.50

€ 0.05 Each (In a Pack of 50) (Exc. Vat)

€ 3.10

€ 0.062 Each (In a Pack of 50) (inc. VAT)

RS PRO1.6 → 2.4V Yellow-Green LED Chip LED SMD

Stock information temporarily unavailable.

Stock information temporarily unavailable.

quantityUnit pricePer Pack
50 - 200€ 0.05€ 2.50
250 - 450€ 0.05€ 2.50
500 - 1200€ 0.05€ 2.50
1250+€ 0.05€ 2.50

Technical Document

Specifications

Brand

RS Pro

LED Colours

Yellow-Green

Package Type

Chip LED

Mounting Type

Surface Mount

Number of LEDs

1

Forward Voltage

1.6 → 2.4V

Luminous Intensity

20 → 35V

Viewing Angle

120°

Dominant Wavelength

573nm

Dimensions

2 x 1.5mm

Forward Current

25mA

Lens Colour

Clear

Country of Origin

China