RS PROPPVolumetric Flask, 250ml

RS Stock No.: 251-9406Brand: RS PRO
brand-logo
View all in Lab Flasks

Technical Document

Specifications

Brand

RS Pro

Flask Type

Volumetric Flask

Material

PP

Capacity

250ml

Closure Size

80mm

Graduations

Yes

Neck Type

Narrow Neck

Country of Origin

Germany

€ 100.57

€ 100.57 Each (Exc. Vat)

€ 124.71

€ 124.71 Each (inc. VAT)

RS PROPPVolumetric Flask, 250ml

€ 100.57

€ 100.57 Each (Exc. Vat)

€ 124.71

€ 124.71 Each (inc. VAT)

RS PROPPVolumetric Flask, 250ml

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

RS Pro

Flask Type

Volumetric Flask

Material

PP

Capacity

250ml

Closure Size

80mm

Graduations

Yes

Neck Type

Narrow Neck

Country of Origin

Germany