Technical Document
Specifications
Brand
RS ProSeries
RS4014
Gender
Men
Shoe Size EU
46
Shoe Size UK
11
Shoe Size US
12
Type
Ankle Boots
Colour
Black
Safety Toe Type
Fibreglass
Safety Toe
Yes
Anti-Static
Yes
Closure Type
Lace Up
Water Resistant
Yes
Penetration Resistant
Yes
Safety Rating EN ISO 20345
S3
Midsole Type
Composite
Slip Resistance Rating
SRC
Shoe Size JP/CN
30
Country of Origin
China
€ 88.93
€ 88.93 1 Pair (Exc. Vat)
€ 110.27
€ 110.27 1 Pair (inc. VAT)
1
€ 88.93
€ 88.93 1 Pair (Exc. Vat)
€ 110.27
€ 110.27 1 Pair (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
RS ProSeries
RS4014
Gender
Men
Shoe Size EU
46
Shoe Size UK
11
Shoe Size US
12
Type
Ankle Boots
Colour
Black
Safety Toe Type
Fibreglass
Safety Toe
Yes
Anti-Static
Yes
Closure Type
Lace Up
Water Resistant
Yes
Penetration Resistant
Yes
Safety Rating EN ISO 20345
S3
Midsole Type
Composite
Slip Resistance Rating
SRC
Shoe Size JP/CN
30
Country of Origin
China