Technical Document
Specifications
Brand
RS ProSeries
RS4015
Gender
Men
Shoe Size EU
47
Shoe Size UK
12
Shoe Size US
13
Type
Ankle Boots
Colour
Black
Safety Toe
Yes
Safety Toe Type
Fibreglass
Anti-Static
Yes
Closure Type
Lace Up
Water Resistant
Yes
Penetration Resistant
Yes
Safety Rating EN ISO 20345
S3
Midsole Type
Composite
Slip Resistance Rating
SRC
Shoe Size JP/CN
31
Country of Origin
China
€ 88.93
€ 88.93 1 Pair (Exc. Vat)
€ 110.27
€ 110.27 1 Pair (inc. VAT)
1
€ 88.93
€ 88.93 1 Pair (Exc. Vat)
€ 110.27
€ 110.27 1 Pair (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
RS ProSeries
RS4015
Gender
Men
Shoe Size EU
47
Shoe Size UK
12
Shoe Size US
13
Type
Ankle Boots
Colour
Black
Safety Toe
Yes
Safety Toe Type
Fibreglass
Anti-Static
Yes
Closure Type
Lace Up
Water Resistant
Yes
Penetration Resistant
Yes
Safety Rating EN ISO 20345
S3
Midsole Type
Composite
Slip Resistance Rating
SRC
Shoe Size JP/CN
31
Country of Origin
China