Technical Document
Specifications
Brand
RS ProInductance
2.2nH
Maximum dc Current
650mA
Package/Case
0201
Length
0.6mm
Automotive Standard
IEC 60950-1, IEC 62368-1
Depth
0.3mm
Height
0.3mm
Dimensions
0.6 x 0.3 x 0.3mm
Tolerance
±0.1nH
Maximum DC Resistance
0.15Ω
Core Material
Ceramic
Maximum Self Resonant Frequency
7.50GHz
Maximum Operating Temperature
125°C
Minimum Operating Temperature
-55°C
Inductor Construction
Multilayer
Country of Origin
China
€ 1.50
€ 0.03 Each (Supplied as a Tape) (Exc. Vat)
€ 1.86
€ 0.037 Each (Supplied as a Tape) (inc. VAT)
Standard
50
€ 1.50
€ 0.03 Each (Supplied as a Tape) (Exc. Vat)
€ 1.86
€ 0.037 Each (Supplied as a Tape) (inc. VAT)
Standard
50
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Tape |
---|---|---|
50 - 4950 | € 0.03 | € 1.50 |
5000 - 12450 | € 0.03 | € 1.50 |
12500 - 24950 | € 0.03 | € 1.50 |
25000+ | € 0.03 | € 1.50 |
Technical Document
Specifications
Brand
RS ProInductance
2.2nH
Maximum dc Current
650mA
Package/Case
0201
Length
0.6mm
Automotive Standard
IEC 60950-1, IEC 62368-1
Depth
0.3mm
Height
0.3mm
Dimensions
0.6 x 0.3 x 0.3mm
Tolerance
±0.1nH
Maximum DC Resistance
0.15Ω
Core Material
Ceramic
Maximum Self Resonant Frequency
7.50GHz
Maximum Operating Temperature
125°C
Minimum Operating Temperature
-55°C
Inductor Construction
Multilayer
Country of Origin
China