Technical Document
Specifications
Brand
RS ProInductance
12 nH
Maximum dc Current
250mA
Package/Case
0201 (0603M)
Length
0.6mm
Depth
0.3mm
Automotive Standard
IEC 62368-1 & IEC 60950-1
You may be interested in
RS PRO, 0201 Wire-wound SMD Inductor with a Ceramic Core, 12nH ±5% Multilayer 250mA IdcBrand: RS PRO
P.O.A.Each (Supplied on a Reel) (Exc. Vat)
P.O.A.
Each (On a Reel of 15000) (Exc. Vat)
RS PRO, 0201 (0603M) Wire-wound SMD Inductor 12 nH 250mA Idc
15000
P.O.A.
Each (On a Reel of 15000) (Exc. Vat)
RS PRO, 0201 (0603M) Wire-wound SMD Inductor 12 nH 250mA Idc
Stock information temporarily unavailable.
15000
Stock information temporarily unavailable.
You may be interested in
RS PRO, 0201 Wire-wound SMD Inductor with a Ceramic Core, 12nH ±5% Multilayer 250mA IdcBrand: RS PRO
P.O.A.Each (Supplied on a Reel) (Exc. Vat)
Technical Document
Specifications
Brand
RS ProInductance
12 nH
Maximum dc Current
250mA
Package/Case
0201 (0603M)
Length
0.6mm
Depth
0.3mm
Automotive Standard
IEC 62368-1 & IEC 60950-1
You may be interested in
RS PRO, 0201 Wire-wound SMD Inductor with a Ceramic Core, 12nH ±5% Multilayer 250mA IdcBrand: RS PRO
P.O.A.Each (Supplied on a Reel) (Exc. Vat)