Self-Colour Steel Hex Socket Set M5 x 8mm Socket Setscrew

Technical Document
Specifications
Brand
RS ProLength
8mm
Thread Size
M5
Material
Steel
Stainless Steel Type
45H
Finish
Self-Colour
Head Shape
Hex Socket Set
Screw Type
Grub Screw
Drive Type
Hex Socket
Imperial or Metric
Metric
Country of Origin
China
€ 62.46
€ 62.46 1 Box of 1000 (Exc. Vat)
€ 77.45
€ 77.45 1 Box of 1000 (inc. VAT)
1
€ 62.46
€ 62.46 1 Box of 1000 (Exc. Vat)
€ 77.45
€ 77.45 1 Box of 1000 (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProLength
8mm
Thread Size
M5
Material
Steel
Stainless Steel Type
45H
Finish
Self-Colour
Head Shape
Hex Socket Set
Screw Type
Grub Screw
Drive Type
Hex Socket
Imperial or Metric
Metric
Country of Origin
China