Self-Colour Steel Hex Socket Set M8mm x 10mm Socket Setscrew
RS Stock No.: 286-6841Brand: RS PRO

Technical Document
Specifications
Brand
RS ProLength
10mm
Thread Size
M8mm
Material
Steel
Stainless Steel Type
45H
Finish
Self-Colour
Head Shape
Hex Socket Set
Screw Type
Grub Screw
Imperial or Metric
Metric
Drive Type
Hex Socket
Country of Origin
Philippines
Stock information temporarily unavailable.
€ 66.72
€ 66.72 1 Box of 500 (Exc. Vat)
€ 82.73
€ 82.73 1 Box of 500 (inc. VAT)
Self-Colour Steel Hex Socket Set M8mm x 10mm Socket Setscrew
1
€ 66.72
€ 66.72 1 Box of 500 (Exc. Vat)
€ 82.73
€ 82.73 1 Box of 500 (inc. VAT)
Self-Colour Steel Hex Socket Set M8mm x 10mm Socket Setscrew
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProLength
10mm
Thread Size
M8mm
Material
Steel
Stainless Steel Type
45H
Finish
Self-Colour
Head Shape
Hex Socket Set
Screw Type
Grub Screw
Imperial or Metric
Metric
Drive Type
Hex Socket
Country of Origin
Philippines