E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

RS PRO Document Safe Fire Safe

RS Stock No.: 425-6336Brand: RS PROManufacturers Part No.: SFFV2ZE
brand-logo
View all in Safes

Technical Document

Specifications

Brand

RS Pro

Type

Document Safe

Fireproof

Yes

Fire Protection Time

60min

Height

520 mm

Width

405mm

Depth

440 mm

Weight

65kg

You may be interested in
Rottner Comsafe 21L Office Safe
€ 963.39Each (Exc. Vat)
Stock information temporarily unavailable.

P.O.A.

RS PRO Document Safe Fire Safe

P.O.A.

RS PRO Document Safe Fire Safe
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
Rottner Comsafe 21L Office Safe
€ 963.39Each (Exc. Vat)

Technical Document

Specifications

Brand

RS Pro

Type

Document Safe

Fireproof

Yes

Fire Protection Time

60min

Height

520 mm

Width

405mm

Depth

440 mm

Weight

65kg

You may be interested in
Rottner Comsafe 21L Office Safe
€ 963.39Each (Exc. Vat)