Technical Document
Specifications
Brand
RS ProInside Diameter
20mm
Outside Diameter
42mm
Race Width
12mm
Ball Bearing Type
Single Row Deep Groove Ball Bearing
Sealing Arrangement
Both Sides Sealed
Bearing Clearance
CN
Material
Stainless Steel
Ball Material
Steel
Cage Material
Stainless Steel
Number of Rows
1
Static Load Rating
4.545kN
Dynamic Load Rating
8.46kN
Bore Type
Parallel
Bearing Series
0 Extra Light
Race Material
Stainless Steel
Partial Bearing Code
6004
Race Type
Plain
Bearing Reference Number
SS6004-2RS
Country of Origin
China
Product details
RS PRO Stainless Steel Deep Groove Ball Bearings
A range of RS PRO metric stainless steel deep groove, single row ball bearings that have been manufactured to withstand tough applications, moisture, corrosion and abrasion. Available in various sizes, ideal choice for the food and beverage industry due to the fact they are hygienic and have a high resilience to water.
Features and Benefits
Resistant to corrosion
Available in various sizes
Hard-wearing construction
Single row radial ball bearing
Where are Groove Ball Bearing Used?
Ideal for use in the pharmaceutical, chemical, medical, printing, engines/pumps, offshore/marine and the food and beverage industry.
€ 85.10
€ 17.02 Each (In a Pack of 5) (Exc. Vat)
€ 105.52
€ 21.105 Each (In a Pack of 5) (inc. VAT)
5
€ 85.10
€ 17.02 Each (In a Pack of 5) (Exc. Vat)
€ 105.52
€ 21.105 Each (In a Pack of 5) (inc. VAT)
Stock information temporarily unavailable.
5
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
RS ProInside Diameter
20mm
Outside Diameter
42mm
Race Width
12mm
Ball Bearing Type
Single Row Deep Groove Ball Bearing
Sealing Arrangement
Both Sides Sealed
Bearing Clearance
CN
Material
Stainless Steel
Ball Material
Steel
Cage Material
Stainless Steel
Number of Rows
1
Static Load Rating
4.545kN
Dynamic Load Rating
8.46kN
Bore Type
Parallel
Bearing Series
0 Extra Light
Race Material
Stainless Steel
Partial Bearing Code
6004
Race Type
Plain
Bearing Reference Number
SS6004-2RS
Country of Origin
China
Product details
RS PRO Stainless Steel Deep Groove Ball Bearings
A range of RS PRO metric stainless steel deep groove, single row ball bearings that have been manufactured to withstand tough applications, moisture, corrosion and abrasion. Available in various sizes, ideal choice for the food and beverage industry due to the fact they are hygienic and have a high resilience to water.
Features and Benefits
Resistant to corrosion
Available in various sizes
Hard-wearing construction
Single row radial ball bearing
Where are Groove Ball Bearing Used?
Ideal for use in the pharmaceutical, chemical, medical, printing, engines/pumps, offshore/marine and the food and beverage industry.