E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

RS PRO 6mm Bore Spherical Bearing, 240N Axial Load Rating, 980N Radial Load Rating, 18mm O.D

RS Stock No.: 382-368Brand: RS PROManufacturers Part No.: SSF.00.06
brand-logo
View all in Plain Bearings

Technical Document

Specifications

Brand

RS Pro

Bore Size

6mm

Outside Diameter

18mm

Static Axial Load Rating

240N

Static Radial Load Rating

980N

Country of Origin

Switzerland

Product details

Standard

Fitted with a Cu Zn 40 Mn Pb bronze insert
Factory fitted with Molykote BR2 grease, which may require lubrication in service

Plain - Steel

Spherical bearings use a ball manufactured from hardened, ground, polished 100 CR6 steel.

Stock information temporarily unavailable.

€ 70.27

€ 70.27 Each (Exc. Vat)

€ 87.13

€ 87.13 Each (inc. VAT)

RS PRO 6mm Bore Spherical Bearing, 240N Axial Load Rating, 980N Radial Load Rating, 18mm O.D

€ 70.27

€ 70.27 Each (Exc. Vat)

€ 87.13

€ 87.13 Each (inc. VAT)

RS PRO 6mm Bore Spherical Bearing, 240N Axial Load Rating, 980N Radial Load Rating, 18mm O.D
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4€ 70.27
5 - 9€ 69.93
10 - 24€ 69.54
25+€ 69.09

Technical Document

Specifications

Brand

RS Pro

Bore Size

6mm

Outside Diameter

18mm

Static Axial Load Rating

240N

Static Radial Load Rating

980N

Country of Origin

Switzerland

Product details

Standard

Fitted with a Cu Zn 40 Mn Pb bronze insert
Factory fitted with Molykote BR2 grease, which may require lubrication in service

Plain - Steel

Spherical bearings use a ball manufactured from hardened, ground, polished 100 CR6 steel.