Easter Office Closure Notice

Please note that our offices will be closed from April 18th to April 21st for the Easter holidays. We'll be back and ready to assist you on Tuesday, April 22nd. Wishing you and your loved ones a joyful and peaceful Easter!🐣🌷

Stainless Steel T Shape Bracket 4 Hole, 89 x 138mm

RS Stock No.: 221-6343Brand: RS PRO
brand-logo
View all in Flat Fittings

Technical Document

Specifications

Brand

RS Pro

Shape Type

T Shape

Dimensions

89 x 138mm

Number of Holes

4

Material

Stainless Steel

Country of Origin

India

Stock information temporarily unavailable.

€ 215.51

€ 215.51 1 Bag of 5 (Exc. Vat)

€ 267.23

€ 267.23 1 Bag of 5 (inc. VAT)

Stainless Steel T Shape Bracket 4 Hole, 89 x 138mm

€ 215.51

€ 215.51 1 Bag of 5 (Exc. Vat)

€ 267.23

€ 267.23 1 Bag of 5 (inc. VAT)

Stainless Steel T Shape Bracket 4 Hole, 89 x 138mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Shape Type

T Shape

Dimensions

89 x 138mm

Number of Holes

4

Material

Stainless Steel

Country of Origin

India