E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

RS PRO Spherical Bearing 45mm ID 85mm OD

RS Stock No.: 750-8744Brand: RS PROManufacturers Part No.: UC209
brand-logo
View all in Bearing Inserts

Technical Document

Specifications

Brand

RS Pro

Inside Diameter

45mm

Outside Diameter

85mm

Material

Steel

Static Load Rating

1800kgf

Country of Origin

China

Product details

Metric

Spherical Bearing Insert - RS

Spherical Bearing Inserts with setcrews that may be installed within a bearing housing, or installed in-situ (on a shaft for example) and locked using the setscrew.

Stock information temporarily unavailable.

€ 34.01

€ 34.01 Each (Exc. Vat)

€ 42.17

€ 42.17 Each (inc. VAT)

RS PRO Spherical Bearing 45mm ID 85mm OD

€ 34.01

€ 34.01 Each (Exc. Vat)

€ 42.17

€ 42.17 Each (inc. VAT)

RS PRO Spherical Bearing 45mm ID 85mm OD
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4€ 34.01
5 - 9€ 33.91
10 - 24€ 33.70
25+€ 33.46

Technical Document

Specifications

Brand

RS Pro

Inside Diameter

45mm

Outside Diameter

85mm

Material

Steel

Static Load Rating

1800kgf

Country of Origin

China

Product details

Metric

Spherical Bearing Insert - RS

Spherical Bearing Inserts with setcrews that may be installed within a bearing housing, or installed in-situ (on a shaft for example) and locked using the setscrew.