RS PRO Pillow Block Bearing -, 40mm ID

RS Stock No.: 750-8974Brand: RS PROManufacturers Part No.: UCP208
brand-logo

Technical Document

Specifications

Brand

RS Pro

Inside Diameter

40mm

Bearing Unit Type

Pillow Block

Material

Cast Iron

Centre Height

49.2mm

Mount Hole Size

17mm

Length

184mm

Depth

54mm

Overall Height

98mm

Mount Hole Centre-to-Centre

137mm

Country of Origin

China

Product details

Two-Bolt Pillow Block - Normal Duty

Two-Bolt Normal Duty Pillow Block Application

Two-Bolt Cast Iron Pillow Blocks are cost-effective bearing solutions where ease of maintenance is of primary importance. They are ideal, for example, for use within agricultural equipment, and similar applications.

Pillow Blocks - RS

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
SKF SY 40 TF Pillow Block -, 40mm ID
€ 133.39Each (Exc. Vat)

€ 41.48

€ 41.48 Each (Exc. Vat)

€ 51.44

€ 51.44 Each (inc. VAT)

RS PRO Pillow Block Bearing -, 40mm ID

€ 41.48

€ 41.48 Each (Exc. Vat)

€ 51.44

€ 51.44 Each (inc. VAT)

RS PRO Pillow Block Bearing -, 40mm ID

Stock information temporarily unavailable.

Stock information temporarily unavailable.

quantityUnit price
1 - 4€ 41.48
5 - 9€ 41.27
10 - 24€ 41.03
25+€ 40.80

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
SKF SY 40 TF Pillow Block -, 40mm ID
€ 133.39Each (Exc. Vat)

Technical Document

Specifications

Brand

RS Pro

Inside Diameter

40mm

Bearing Unit Type

Pillow Block

Material

Cast Iron

Centre Height

49.2mm

Mount Hole Size

17mm

Length

184mm

Depth

54mm

Overall Height

98mm

Mount Hole Centre-to-Centre

137mm

Country of Origin

China

Product details

Two-Bolt Pillow Block - Normal Duty

Two-Bolt Normal Duty Pillow Block Application

Two-Bolt Cast Iron Pillow Blocks are cost-effective bearing solutions where ease of maintenance is of primary importance. They are ideal, for example, for use within agricultural equipment, and similar applications.

Pillow Blocks - RS

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
SKF SY 40 TF Pillow Block -, 40mm ID
€ 133.39Each (Exc. Vat)