Vinyl Polyester Keep Clear, Fire Exit, Keep Clear, English, Exit Sign

RS Stock No.: 146-382Brand: RS PRO
brand-logo
View all in Exit Signs

Technical Document

Specifications

Brand

RS Pro

Self-Adhesive

Yes

Sign Description

Keep Clear

Material

Vinyl Polyester

Width

450mm

Sign or Label

Sign

Text Message

Fire Exit, Keep Clear

Text Language

English

Sign Text/Symbol

Symbol and Text

Colour

Blue/Green/White

Height

150mm

Country of Origin

United Kingdom

€ 12.22

€ 12.22 Each (Exc. Vat)

€ 15.15

€ 15.15 Each (inc. VAT)

Vinyl Polyester Keep Clear, Fire Exit, Keep Clear, English, Exit Sign

€ 12.22

€ 12.22 Each (Exc. Vat)

€ 15.15

€ 15.15 Each (inc. VAT)

Vinyl Polyester Keep Clear, Fire Exit, Keep Clear, English, Exit Sign

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

RS Pro

Self-Adhesive

Yes

Sign Description

Keep Clear

Material

Vinyl Polyester

Width

450mm

Sign or Label

Sign

Text Message

Fire Exit, Keep Clear

Text Language

English

Sign Text/Symbol

Symbol and Text

Colour

Blue/Green/White

Height

150mm

Country of Origin

United Kingdom