Vinyl Polyester No Smoking Prohibition Sign, No Smoking, English
RS Stock No.: 146-453Brand: RS PRO

Technical Document
Specifications
Brand
RS ProText Language
English
Text Message
No Smoking
Sign Description
No Smoking
Material
Vinyl Polyester
Self-Adhesive
Yes
Sign Text/Symbol
Symbol and Text
Colour
Black, Red, White
Height
297mm
Width
210mm
Sign or Label
Sign
Country of Origin
United Kingdom
€ 12.22
€ 12.22 Each (Exc. Vat)
€ 15.15
€ 15.15 Each (inc. VAT)
Vinyl Polyester No Smoking Prohibition Sign, No Smoking, English
1
€ 12.22
€ 12.22 Each (Exc. Vat)
€ 15.15
€ 15.15 Each (inc. VAT)
Vinyl Polyester No Smoking Prohibition Sign, No Smoking, English
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
RS ProText Language
English
Text Message
No Smoking
Sign Description
No Smoking
Material
Vinyl Polyester
Self-Adhesive
Yes
Sign Text/Symbol
Symbol and Text
Colour
Black, Red, White
Height
297mm
Width
210mm
Sign or Label
Sign
Country of Origin
United Kingdom