Viscose, Wool Felt Sheet, 1m x 500mm x 3mm

RS Stock No.: 733-6775Brand: RS PRODistrelec Article No.: 30403420
brand-logo
View all in Felt Sheets

Technical Document

Specifications

Brand

RS Pro

Material

Viscose, Wool

Length

1m

Width

500mm

Thickness

3mm

Density

250kg/m³

Colour

White

Country of Origin

United Kingdom

Product details

White Felt Sheet 0.25sg

Standards

BS 4060

You may be interested in
Stock information temporarily unavailable.

€ 53.09

€ 53.09 Each (Exc. Vat)

€ 65.83

€ 65.83 Each (inc. VAT)

Viscose, Wool Felt Sheet, 1m x 500mm x 3mm

€ 53.09

€ 53.09 Each (Exc. Vat)

€ 65.83

€ 65.83 Each (inc. VAT)

Viscose, Wool Felt Sheet, 1m x 500mm x 3mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 2€ 53.09
3 - 5€ 50.14
6 - 11€ 48.16
12+€ 44.45
You may be interested in

Technical Document

Specifications

Brand

RS Pro

Material

Viscose, Wool

Length

1m

Width

500mm

Thickness

3mm

Density

250kg/m³

Colour

White

Country of Origin

United Kingdom

Product details

White Felt Sheet 0.25sg

Standards

BS 4060

You may be interested in