Easter Office Closure Notice

Please note that our offices will be closed from April 18th to April 21st for the Easter holidays. We'll be back and ready to assist you on Tuesday, April 22nd. Wishing you and your loved ones a joyful and peaceful Easter!🐣🌷

White 2 Gang Blanking Plate Flush, Surface Mount

RS Stock No.: 252-6841Brand: RS PRO
brand-logo
View all in Faceplates & Mounting Plates

Technical Document

Specifications

Brand

RS Pro

Colour

White

Material

Urea/Formaldehyde Blend

Mounting Style

Flush, Surface Mount

Number of Gangs

2

Product details

Blanking Plate

Blanking plate for flush or surface mounting

Supplied with

2x M3.5 fixing screws.

Approvals

ASTA

Standards

BS5733

You may be interested in
RS PRO White 2 Gang Blanking Plate
€ 2.49Each (Exc. Vat)
Stock information temporarily unavailable.

P.O.A.

White 2 Gang Blanking Plate Flush, Surface Mount

P.O.A.

White 2 Gang Blanking Plate Flush, Surface Mount
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
RS PRO White 2 Gang Blanking Plate
€ 2.49Each (Exc. Vat)

Technical Document

Specifications

Brand

RS Pro

Colour

White

Material

Urea/Formaldehyde Blend

Mounting Style

Flush, Surface Mount

Number of Gangs

2

Product details

Blanking Plate

Blanking plate for flush or surface mounting

Supplied with

2x M3.5 fixing screws.

Approvals

ASTA

Standards

BS5733

You may be interested in
RS PRO White 2 Gang Blanking Plate
€ 2.49Each (Exc. Vat)