E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

RS PRO HDMI Splitter

RS Stock No.: 706-7044Brand: RS
brand-logo

Technical Document

Specifications

Brand

RS

Device Type

Splitter

Video Connection Type

HDMI

Dimensions

20 x 88 x 45mm

Depth

45mm

Height

20mm

Width

45mm

Country of Origin

China

You may be interested in
Stock information temporarily unavailable.

P.O.A.

RS PRO HDMI Splitter

P.O.A.

RS PRO HDMI Splitter
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

RS

Device Type

Splitter

Video Connection Type

HDMI

Dimensions

20 x 88 x 45mm

Depth

45mm

Height

20mm

Width

45mm

Country of Origin

China

You may be interested in