Technical Document
Specifications
Colour
Green
Diameter
519mm
For Use With
Slim Jim Container
Material
Plastic
Height
137mm
Trade Name
Slim Jim
Country of Origin
United States
Product details
Commingle Lid
The Slim Jim® Commingle Lid is suitable for organisations that require less separate recycling bins - or that employ a commingled recycling service - so that all approved recyclables can be placed in one container.
Slim Jim® Containers
€ 59.04
€ 59.04 Each (Exc. Vat)
€ 73.21
€ 73.21 Each (inc. VAT)
1
€ 59.04
€ 59.04 Each (Exc. Vat)
€ 73.21
€ 73.21 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Colour
Green
Diameter
519mm
For Use With
Slim Jim Container
Material
Plastic
Height
137mm
Trade Name
Slim Jim
Country of Origin
United States
Product details
Commingle Lid
The Slim Jim® Commingle Lid is suitable for organisations that require less separate recycling bins - or that employ a commingled recycling service - so that all approved recyclables can be placed in one container.